Technical Document
Specifications
Brand
InfineonOutput Current
20 A
Supply Voltage
4.55 → 5.5V
Pin Count
36
Fall Time
45ns
Package Type
G-DSO-36
Driver Type
Isolated Gate Driver
Number of Drivers
1
Country of Origin
Indonesia
Stock information temporarily unavailable.
₹ 496.66
₹ 496.66 Each (Exc. GST)
₹ 586.06
₹ 586.06 Each (inc. GST)
Infineon 1EDI3050ASXUMA1, Isolated Gate Driver 1, 20 A, 4.55 → 5.5V 36-Pin, G-DSO-36
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 496.66
₹ 496.66 Each (Exc. GST)
₹ 586.06
₹ 586.06 Each (inc. GST)
Infineon 1EDI3050ASXUMA1, Isolated Gate Driver 1, 20 A, 4.55 → 5.5V 36-Pin, G-DSO-36
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 496.66 |
10 - 99 | ₹ 474.75 |
100 - 499 | ₹ 461.19 |
500 - 999 | ₹ 448.38 |
1000+ | ₹ 430.44 |
Technical Document
Specifications
Brand
InfineonOutput Current
20 A
Supply Voltage
4.55 → 5.5V
Pin Count
36
Fall Time
45ns
Package Type
G-DSO-36
Driver Type
Isolated Gate Driver
Number of Drivers
1
Country of Origin
Indonesia