Infineon 1ED3141MC12HXUMA1, IGBT 1, 6.5 A, 11 → 12V 8-Pin, PG-LDSO-8

RS Stock No.: 351-895Brand: InfineonManufacturers Part No.: 1ED3141MC12HXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

6.5 A

Supply Voltage

11 → 12V

Pin Count

8

Fall Time

40ns

Package Type

PG-LDSO-8

Driver Type

IGBT

Number of Drivers

1

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 705.90

₹ 141.18 Each (In a Pack of 5) (Exc. GST)

₹ 832.96

₹ 166.592 Each (In a Pack of 5) (inc. GST)

Infineon 1ED3141MC12HXUMA1, IGBT 1, 6.5 A, 11 → 12V 8-Pin, PG-LDSO-8
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 705.90

₹ 141.18 Each (In a Pack of 5) (Exc. GST)

₹ 832.96

₹ 166.592 Each (In a Pack of 5) (inc. GST)

Infineon 1ED3141MC12HXUMA1, IGBT 1, 6.5 A, 11 → 12V 8-Pin, PG-LDSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 141.18₹ 705.90
50 - 95₹ 134.96₹ 674.80
100 - 495₹ 131.10₹ 655.50
500 - 995₹ 127.46₹ 637.30
1000+₹ 122.36₹ 611.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

6.5 A

Supply Voltage

11 → 12V

Pin Count

8

Fall Time

40ns

Package Type

PG-LDSO-8

Driver Type

IGBT

Number of Drivers

1

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more