Technical Document
Specifications
Brand
EatonPower Rating
30 kW
Motor Starter Type
Star Delta
Voltage Rating
110 → 120 V ac
Phase
3
Current Rating
55 A
IP Rating
IP20
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Eaton Star Delta Starter, Star Delta, 30 kW, 110 → 120 V ac, 3 Phase, IP20
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Eaton Star Delta Starter, Star Delta, 30 kW, 110 → 120 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
30 kW
Motor Starter Type
Star Delta
Voltage Rating
110 → 120 V ac
Phase
3
Current Rating
55 A
IP Rating
IP20
Country of Origin
Romania