Eaton Star Delta Starter, Star Delta, 15 kW, 110 → 120 V ac, 3 Phase, IP20

RS Stock No.: 251-0748Brand: EatonManufacturers Part No.: 278358 SDAINLM30(110V50HZ,120V60HZ)
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

110 → 120 V ac

Phase

3

Current Rating

30 A

IP Rating

IP20

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Star Delta Starter, Star Delta, 15 kW, 110 → 120 V ac, 3 Phase, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton Star Delta Starter, Star Delta, 15 kW, 110 → 120 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

110 → 120 V ac

Phase

3

Current Rating

30 A

IP Rating

IP20

Country of Origin

Romania

You may be interested in