Eaton DS7 Motor Starter, 22 kW, 480 V ac, 3 Phase, IP20

RS Stock No.: 230-4452Brand: EatonManufacturers Part No.: 134916 DS7-340SX041N0-N
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

22 kW

Range

DS7

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

41 A

IP Rating

IP20

Stock information temporarily unavailable.

₹ 70,626.35

₹ 70,626.35 Each (Exc. GST)

₹ 83,339.09

₹ 83,339.09 Each (inc. GST)

Eaton DS7 Motor Starter, 22 kW, 480 V ac, 3 Phase, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 70,626.35

₹ 70,626.35 Each (Exc. GST)

₹ 83,339.09

₹ 83,339.09 Each (inc. GST)

Eaton DS7 Motor Starter, 22 kW, 480 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

22 kW

Range

DS7

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

41 A

IP Rating

IP20