Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Comark N2012 STARTER KIT Temperature Data Logger, Infrared, 5 Input Channel(s)

RS Stock No.: 493-483Brand: ComarkManufacturers Part No.: N2012 SKITRS
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

5

Model Number

N2012 STARTER KIT

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+150 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

5 Years

Temperature Measurement Resolution

0.1°

Includes

EVSW EV Software, N2000CRU Interface

Battery Type

AA

Alarm

Yes

Dimensions

88 x 80 x 35mm

Number Of Readings Per Channel

3200

Country of Origin

Korea, Republic Of

Product details

N2012 Data Logger Kit, Internal/ External Temperature with LCD Display

Datalogger kit with one internal temperature sensor and one external thermistor probe input expandable to 4 external inputs. Ideal for many applications including the food, pharmaceutical and chemical industries.,The N2012 data logger kits packages a N2012 temperature data logger with the accessories necessary for a data logging system with a saving over buying the options separately:

Internal sensor measurement range -40°C to 70°C
External penetration probe measurement range -40°C to +150°C
Temperature system accuracy, suitable for food industry applications
EVSW software for programming logging intervals and alarm levels and to download readings. Windows™ based software for Windows XP or Vista, downloadable from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip
IR-USB interface

The N2012 kit comprises:
N2012 Datalogger see stock no. 399-0237
PX31L thermistor probe see stock no. 399-0287
N2000CRU USB computer interface see stock no. 399-0265
EVSW software for Windows is available as a download from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip

Data Logging/Acquisition - Comark Diligence

Stock information temporarily unavailable.

₹ 35,713.05

₹ 35,713.05 Each (Exc. GST)

₹ 42,141.40

₹ 42,141.40 Each (inc. GST)

Comark N2012 STARTER KIT Temperature Data Logger, Infrared, 5 Input Channel(s)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 35,713.05

₹ 35,713.05 Each (Exc. GST)

₹ 42,141.40

₹ 42,141.40 Each (inc. GST)

Comark N2012 STARTER KIT Temperature Data Logger, Infrared, 5 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

5

Model Number

N2012 STARTER KIT

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+150 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

5 Years

Temperature Measurement Resolution

0.1°

Includes

EVSW EV Software, N2000CRU Interface

Battery Type

AA

Alarm

Yes

Dimensions

88 x 80 x 35mm

Number Of Readings Per Channel

3200

Country of Origin

Korea, Republic Of

Product details

N2012 Data Logger Kit, Internal/ External Temperature with LCD Display

Datalogger kit with one internal temperature sensor and one external thermistor probe input expandable to 4 external inputs. Ideal for many applications including the food, pharmaceutical and chemical industries.,The N2012 data logger kits packages a N2012 temperature data logger with the accessories necessary for a data logging system with a saving over buying the options separately:

Internal sensor measurement range -40°C to 70°C
External penetration probe measurement range -40°C to +150°C
Temperature system accuracy, suitable for food industry applications
EVSW software for programming logging intervals and alarm levels and to download readings. Windows™ based software for Windows XP or Vista, downloadable from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip
IR-USB interface

The N2012 kit comprises:
N2012 Datalogger see stock no. 399-0237
PX31L thermistor probe see stock no. 399-0287
N2000CRU USB computer interface see stock no. 399-0265
EVSW software for Windows is available as a download from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip

Data Logging/Acquisition - Comark Diligence