Comark EVT2 Temperature Data Logger, Infrared, 1 Input Channel(s)

RS Stock No.: 493-500Brand: ComarkManufacturers Part No.: EVT2
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

1

Model Number

EVT2

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Display Type

LCD

Number Of Readings Per Channel

3000

Battery Life

2 Years

Temperature Measurement Resolution

0.1°

Battery Type

AA

Alarm

Yes

Product details

EVt2 Transport Temperature Logger

Additional EVt2 temperature data loggers for use with the EVt2 Transport Temperature Logger Kit – see stock no. 493-477

Comark EVt2 Data Logger

EVt2 loggers are electronic, programmable and log data for permanent storage on a PC, they provide a cost effective transport logging solution over any distance, from local to international deliveries. Ideal also, in applications where simple, low cost temperature monitoring is needed.

Stock information temporarily unavailable.

P.O.A.

Comark EVT2 Temperature Data Logger, Infrared, 1 Input Channel(s)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Comark EVT2 Temperature Data Logger, Infrared, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Number Of Input Channels

1

Model Number

EVT2

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Display Type

LCD

Number Of Readings Per Channel

3000

Battery Life

2 Years

Temperature Measurement Resolution

0.1°

Battery Type

AA

Alarm

Yes

Product details

EVt2 Transport Temperature Logger

Additional EVt2 temperature data loggers for use with the EVt2 Transport Temperature Logger Kit – see stock no. 493-477

Comark EVt2 Data Logger

EVt2 loggers are electronic, programmable and log data for permanent storage on a PC, they provide a cost effective transport logging solution over any distance, from local to international deliveries. Ideal also, in applications where simple, low cost temperature monitoring is needed.