COMAIR ROTRON Centrifugal Fan, 230 V ac, 37.4m³/h, AC Operation, 120.4 x 120.4 x 40.6mm
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
37.4m³/h
Height
120.4mm
Width
120.4mm
Depth
40.6mm
Dimensions
120.4 x 120.4 x 40.6mm
Fan Speed
2700rpm
Noise Level
49.6dB
Bearing Type
Ball
Mounting Hole Spacing
104.9 x 101.9mm
Direction of Curve
Radial
Commutation Type
Electronic
Mounting Hole Diameter
3.56mm
Vertical Hole Spacing
104.9mm
Horizontal Hole Spacing
101.9mm
Sensor Output Type
Tachometer
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
37.4m³/h
Height
120.4mm
Width
120.4mm
Depth
40.6mm
Dimensions
120.4 x 120.4 x 40.6mm
Fan Speed
2700rpm
Noise Level
49.6dB
Bearing Type
Ball
Mounting Hole Spacing
104.9 x 101.9mm
Direction of Curve
Radial
Commutation Type
Electronic
Mounting Hole Diameter
3.56mm
Vertical Hole Spacing
104.9mm
Horizontal Hole Spacing
101.9mm
Sensor Output Type
Tachometer