1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 522-2205Brand: BournsManufacturers Part No.: 3386F-1-102LFDistrelec Article No.: 11071091
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 94.66

₹ 94.66 Each (Exc. GST)

₹ 111.70

₹ 111.70 Each (inc. GST)

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 94.66

₹ 94.66 Each (Exc. GST)

₹ 111.70

₹ 111.70 Each (inc. GST)

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in