Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82

RS Stock No.: 625-1507Brand: BI TechnologiesManufacturers Part No.: 82M-50K
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/2W

Series

82

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Malaysia

Product details

82 series single-turn Cermet trimmers

Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.

Approvals

  CECC, MUAHAG

Standards

  MIL-R-22097

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/2W

Series

82

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Malaysia

Product details

82 series single-turn Cermet trimmers

Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.

Approvals

  CECC, MUAHAG

Standards

  MIL-R-22097

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more