Technical Document
Specifications
Brand
ABBPower Rating
90 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
142 A
IP Rating
IP00, IP66
Overall Length
186mm
Overall Width
390mm
Overall Depth
270mm
Series
PST
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
ABB 3 Phase Soft Starter - 142 A Current Rating, PST Series, 90 kW Power Rating, 208 → 600 V Supply Voltage
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB 3 Phase Soft Starter - 142 A Current Rating, PST Series, 90 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
90 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
142 A
IP Rating
IP00, IP66
Overall Length
186mm
Overall Width
390mm
Overall Depth
270mm
Series
PST
Country of Origin
Sweden