ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 811-0758Brand: ABBManufacturers Part No.: DRAF16-14
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

230mm

Enclosure

Yes

Overall Width

106mm

Overall Depth

127mm

Series

DRAF16

Product details

DOL Starter in Plastic Enclosure IP55

Range of direct on line (DOL) starters which come with an IP55 rating

Two tone plastic case
Available in both 230V & 400V options
5.5kW & 7.5kW power ratings available
A 22mm knockout is available within the lid of the starter for an extra control device

Stock information temporarily unavailable.

₹ 9,920.71

₹ 9,920.71 Each (Exc. GST)

₹ 11,706.44

₹ 11,706.44 Each (inc. GST)

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,920.71

₹ 9,920.71 Each (Exc. GST)

₹ 11,706.44

₹ 11,706.44 Each (inc. GST)

ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

230mm

Enclosure

Yes

Overall Width

106mm

Overall Depth

127mm

Series

DRAF16

Product details

DOL Starter in Plastic Enclosure IP55

Range of direct on line (DOL) starters which come with an IP55 rating

Two tone plastic case
Available in both 230V & 400V options
5.5kW & 7.5kW power ratings available
A 22mm knockout is available within the lid of the starter for an extra control device