Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 12 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Length
19mm
Depth
8.7mm
Width
14.9mm
Series
TMR 2 WISM
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Standards Met
IEC/UL 60950-1
Product details
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
I/O-isolation 1500 V dc
Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
-40°C to +80°C operating temperature range
Fully regulated outputs
Remote On/Off
Applications
Communication equipment
Instrumentation
Industrial electronics
Traco SMD 2 and 3 Watt DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 12 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Length
19mm
Depth
8.7mm
Width
14.9mm
Series
TMR 2 WISM
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Standards Met
IEC/UL 60950-1
Product details
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
I/O-isolation 1500 V dc
Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
-40°C to +80°C operating temperature range
Fully regulated outputs
Remote On/Off
Applications
Communication equipment
Instrumentation
Industrial electronics