DC-DC Converters
Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.
RS offer a comprehensive selection of high-quality Converters from industry-leadi...
Showing 1-20 of 12627 products
RS Pro
12V dc
-
18 → 32 V dc
-
120W
-
-
24 V
-
10A
-
Chassis Mount
Yes
1
-
Enclosed
-
-
91mm
127mm
47mm
-
-
-
85%
-
-
-
-
-
+60°C
-
-20°C
RS Pro
24V dc
-
4.5 → 5.5 V dc
-
1W
-
-
5 V dc
-
42mA
-
PCB Mount
Yes
2
-
-
1.5kV
-
6mm
11.6mm
-
Yes
B0524S
0.1
0.85
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
9V dc
-
21.6 → 26.4 V dc
-
1W
-
-
24 V dc
-
111mA
-
PCB Mount
Yes
2
-
-
1.5kV
-
6mm
11.6mm
-
Yes
B2409S
0.1
0.8
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
12V dc
-
4.5 → 5.5 V dc
-
1W
-
-
5 V dc
-
83mA
-
PCB Mount
Yes
2
-
-
3kV
-
6mm
19.6mm
-
Yes
F0512S
0.1
0.8
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
3.3V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
303mA
-
PCB Mount
Yes
2
-
-
1.5kV
-
6mm
11.6mm
-
Yes
B1203S
0.2
0.75
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
5V dc
-
4.5 → 5.5 V dc
-
1W
-
-
5 V dc
-
200mA
-
PCB Mount
Yes
2
-
-
3kV
-
6mm
19.6mm
-
Yes
F0505S
0.15
0.8
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
12V dc
-
21.6 → 26.4 V dc
-
1W
-
-
24 V dc
-
83mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B2412XT
0.1
0.8
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
15V dc
-
21.6 → 26.4 V dc
-
1W
-
-
24 V dc
-
67mA
-
PCB Mount
Yes
2
-
-
1.5kV
-
6mm
11.6mm
-
Yes
B2415S
0.1
0.81
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
24V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
42mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B1224XT
0.1
0.81
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
12V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
83mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B1212XT
0.1
0.83
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
12V dc
-
4.5 → 5.5 V dc
-
1W
-
-
5 V dc
-
83mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B0512XT
0.1
0.83
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
24V dc
-
4.5 → 5.5 V dc
-
1W
-
-
5 V dc
-
42mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B0524XT
0.1
0.85
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
15V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
67mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B1215XT
0.1
0.83
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
5V dc
-
21.6 → 26.4 V dc
-
1W
-
-
24 V dc
-
200mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B2405XT
0.15
0.8
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
±24V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
21mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
15.24mm
-
Yes
A1224XT
0.1
0.85
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
±24V dc
-
21.6 → 26.4 V dc
-
1W
-
-
24 V dc
-
21mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
15.24mm
-
Yes
A2424XT
0.1
0.85
-
-
-
-
-
+105°C
Yes
-40°C
RS Pro
5V dc
-
10.8 → 13.2 V dc
-
1W
-
-
12 V dc
-
200mA
-
Surface Mount
Yes
2
-
SMD
1.5kV
-
11.4mm
13.2mm
-
Yes
B1205XT
0.15
0.82
-
-
-
-
-
+105°C
Yes
-40°C
...