http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics PWM Voltage Mode Controllers

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Dimensions Length Height Typical Operating Supply Voltage Width Minimum Operating Temperature Maximum Operating Temperature
STMicroelectronics SG3525AP, Dual PWM Voltage Mode Controller, 500 mA 16-Pin, SOIC STMicroelectronics 2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - 10 x 4 x 1.6mm 10mm 1.6mm - 4mm 0 °C +70 °C
STMicroelectronics STNRG288ATR, 6-Channel PWM Voltage Mode Controller, 16 MHz 28-Pin, TSSOP STMicroelectronics 6 - Digital Controller - - 16 MHz Surface Mount TSSOP 28 - - 1.8 V - 4.5 x 9.8 x 1.05mm 4.5mm 1.05mm -0.3 → 6.5 V 9.8mm -40 °C +105 °C
STMicroelectronics SG2525AP, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, SOIC STMicroelectronics 2 Voltage - 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes 10 x 4 x 1.65mm 10mm 1.65mm 4.5 → 35 V 4mm -25 °C +85 °C
STMicroelectronics SG3524P, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, SOIC STMicroelectronics 2 Voltage Push-Pull 200ns 100ns 300 kHz Surface Mount SOIC 16 45% 100 mA 18 V Yes 10 x 4 x 1.65mm 10mm 1.65mm 8 → 40 V 4mm 0 °C +70 °C
STMicroelectronics SG2525AP, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, SOIC STMicroelectronics 2 Voltage - 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes 10 x 4 x 1.65mm 10mm 1.65mm 4.5 → 35 V 4mm -25 °C +85 °C
STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP STMicroelectronics 2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes 20 x 7.1 x 5.1mm 20mm 5.1mm 8 → 40 V 7.1mm 0 °C +70 °C
STMicroelectronics SG3524P, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, SOIC STMicroelectronics 2 Voltage Push-Pull 200ns 100ns 300 kHz Surface Mount SOIC 16 45% 100 mA 18 V Yes 10 x 4 x 1.65mm 10mm 1.65mm 8 → 40 V 4mm 0 °C +70 °C
STMicroelectronics SG3525AP, Dual PWM Voltage Mode Controller, 500 mA 16-Pin, SOIC STMicroelectronics 2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - 10 x 4 x 1.6mm 10mm 1.6mm - 4mm 0 °C +70 °C
STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP STMicroelectronics 2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes 20 x 7.1 x 5.1mm 20mm 5.1mm 8 → 40 V 7.1mm 0 °C +70 °C
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
You are viewing 1 - 9 of 9 results