http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics PWM Switching Regulators

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type Maximum Operating Temperature Dimensions Length Width Height Minimum Operating Temperature Supply Voltage Typical Operating Supply Voltage
STMicroelectronics L6566A PWM Switching Regulator, 16-Pin, SOIC STMicroelectronics - - - - - - - - Surface Mount SOIC 16 - - - +150 °C 10 x 4 x 1.65mm 10mm 4mm 1.65mm -40 °C - -
STMicroelectronics LNBH26LSPQR Dual LNBS Supply and Control IC 500 mA, 440 kHz, Adjustable, 19.82 V, 24-Pin, QFN STMicroelectronics Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz - Adjustable +125 °C 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -25 °C - -
STMicroelectronics SG3525AN Dual PWM Switching Regulator, 50 (Reference) mA, 500 (Source) mA, 400 kHz, Adjustable, STMicroelectronics Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable +150 °C 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm -55 °C 4.5 → 35V Maximum of 35 V
STMicroelectronics L6566B Multimode SMPS Controller, 800 mA, 107 kHz, 16-Pin, SOIC STMicroelectronics - 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - - +150 °C 10 x 4 x 1.5mm 10mm 4mm 1.65mm -40 °C - -
STMicroelectronics LNBH26LSPQR Dual LNBS Supply and Control IC 500 mA, 440 kHz, Adjustable, 19.82 V, 24-Pin, QFN
  • Rs 93.03
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
STMicroelectronics Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz 93% Adjustable +125 °C 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -25 °C - -
STMicroelectronics SG3525AN Dual PWM Switching Regulator, 50 (Reference) mA, 500 (Source) mA, 400 kHz, Adjustable, STMicroelectronics Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable +150 °C 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm -55 °C 4.5 → 35V Maximum of 35 V
STMicroelectronics L6566A PWM Switching Regulator, 16-Pin, SOIC STMicroelectronics - - - - - - - - Surface Mount SOIC 16 - - - +150 °C 10 x 4 x 1.65mm 10mm 4mm 1.65mm -40 °C - -
STMicroelectronics L6566B Multimode SMPS Controller, 800 mA, 107 kHz, 16-Pin, SOIC STMicroelectronics - 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - - +150 °C 10 x 4 x 1.5mm 10mm 4mm 1.65mm -40 °C - -
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
You are viewing 1 - 8 of 8 results