http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics Power Factor Controllers

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
STMicroelectronics L6562AD, Power Factor Controller, 22.5 V 8-Pin, SOIC STMicroelectronics 0.03mA -5mA 4500µA 0.06 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC
  • Rs 41.00
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics 0.03mA -5mA 4500µA 0.06 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
STMicroelectronics L6562AN, Power Factor Controller, 22.5 V 8-Pin, PDIP STMicroelectronics 0.03mA -5mA 4500µA 0.06 mA Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C 10.5 V 6.6mm -40 °C
STMicroelectronics L6563, Power Factor Controller, 22 V 14-Pin, SOIC STMicroelectronics 0.05mA -5mA 4500µA 0.09 mA Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C 10.3 V 4mm -25 °C
STMicroelectronics L6562AN, Power Factor Controller, 22.5 V 8-Pin, PDIP STMicroelectronics 0.03mA -5mA 4500µA 0.06 mA Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C 10.5 V 6.6mm -40 °C
STMicroelectronics L6563, Power Factor Controller, 22 V 14-Pin, SOIC STMicroelectronics 0.05mA -5mA 4500µA 0.09 mA Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C 10.3 V 4mm -25 °C
STMicroelectronics L6562AD, Power Factor Controller, 22.5 V 8-Pin, SOIC STMicroelectronics 0.03mA -5mA 4500µA 0.06 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
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
You are viewing 1 - 7 of 7 results