http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics Darlington Pairs

You are viewing 1 - 20 of 77 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Maximum Power Dissipation Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics BD680 PNP Darlington Pair, 4 A 80 V HFE:750, 3-Pin SOT-32 STMicroelectronics PNP 4 A 80 V 5 V SOT-32 Through Hole 3 Single 1 750 - 80 V 2.5 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics ST901T NPN Darlington Pair, 4 A 350 V HFE:500, 3-Pin TO-220 STMicroelectronics NPN 4 A 350 V 5 V TO-220 Through Hole 3 Single 1 500 1.8 V - 2 V 500µA 100 W 6.6 x 2.4 x 6.2mm 6.2mm 6.6mm 2.4mm +150 °C -
STMicroelectronics ST901T NPN Darlington Pair, 4 A 350 V HFE:500, 3-Pin TO-220 STMicroelectronics NPN 4 A 350 V 5 V TO-220 Through Hole 3 Single 1 500 1.8 V - 2 V 500µA 100 W 6.6 x 2.4 x 6.2mm 6.2mm 6.6mm 2.4mm +150 °C -
STMicroelectronics TIP122 NPN Darlington Pair, 8 A 100 V HFE:1000, 3-Pin TO-220 STMicroelectronics NPN 8 A 100 V 5 V TO-220 Through Hole 3 Single 1 1000 - 100 V 4 V 0.2mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BD681 NPN Darlington Pair, 4 A 100 V HFE:750, 3-Pin SOT-32 STMicroelectronics NPN 4 A 100 V 5 V SOT-32 Through Hole 3 Single 1 750 - 100 V 2.5 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics TIP142 NPN Darlington Pair, 10 A 100 V HFE:500, 3-Pin TO-247 STMicroelectronics NPN 10 A 100 V 5 V TO-247 Through Hole 3 Single 1 500 - 100 V 3 V 1mA - 15.75 x 5.15 x 20.15mm 20.15mm 15.75mm 5.15mm +150 °C -65 °C
STMicroelectronics BDX34C PNP Darlington Pair, 10 A 100 V HFE:750, 3-Pin TO-220 STMicroelectronics PNP 10 A 100 V - TO-220 Through Hole 3 Single 1 750 - 100 V 2.5 V 200µA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BDW93C NPN Darlington Pair, 12 A 100 V HFE:100, 3-Pin TO-220 STMicroelectronics NPN 12 A 100 V - TO-220 Through Hole 3 Single 1 100 4 V 100 V 3 V 0.1mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics TIP105 PNP Darlington Pair, 8 A 60 V HFE:200, 3-Pin TO-220 STMicroelectronics PNP 8 A 60 V 5 V TO-220 Through Hole 3 Single 1 200 - 60 V 2.5 V 0.05mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics TIP132 NPN Darlington Pair, 8 A 100 V HFE:500, 3-Pin TO-220 STMicroelectronics NPN 8 A 100 V 5 V TO-220 Through Hole 3 Single 1 500 - 100 V 4 V 0.2mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BDW94C PNP Darlington Pair, 12 A 100 V HFE:100, 3-Pin TO-220 STMicroelectronics PNP 12 A 100 V - TO-220 Through Hole 3 Single 1 100 4 V 100 V 3 V 0.1mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics TIP121 NPN Darlington Pair, 5 A 80 V HFE:1000, 3-Pin TO-220 STMicroelectronics NPN 5 A 80 V 5 V TO-220 Through Hole 3 Single 1 1000 - 80 V 4 V 0.2mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BD677 NPN Darlington Pair, 4 A 60 V HFE:750, 3-Pin SOT-32 STMicroelectronics NPN 4 A 60 V 5 V SOT-32 Through Hole 3 Single 1 750 - 60 V 2.5 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BU931T NPN Darlington Pair, 10 A 400 V HFE:300, 3-Pin TO-220 STMicroelectronics NPN 10 A 400 V 5 V TO-220 Through Hole 3 Single 1 300 2.5 V - 1.8 V 0.5mA 125 W 10.4 x 4.6 x 15.75mm 15.75mm 10.4mm 4.6mm +175 °C -
STMicroelectronics BDX54C PNP Darlington Pair, 8 A 100 V HFE:750, 3-Pin TO-220 STMicroelectronics PNP 8 A 100 V 5 V TO-220 Through Hole 3 Single 1 750 2.5 V 100 V 2 V 0.2mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics ESM3030DV NPN Darlington Pair, 100 A 300 V HFE:300, 4-Pin ISOTOP STMicroelectronics NPN 100 A 300 V 7 V ISOTOP Panel Mount 4 Single 1 300 3 V - 2.2 V - - 38.2 x 25.5 x 9.1mm 9.1mm 38.2mm 25.5mm +150 °C -55 °C
STMicroelectronics BDX33C NPN Darlington Pair, 10 A 100 V HFE:750, 3-Pin TO-220 STMicroelectronics NPN 10 A 100 V - TO-220 Through Hole 3 Single 1 750 - 100 V 2.5 V 0.2mA - 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BD677A NPN Darlington Pair, 4 A 60 V HFE:750, 3-Pin SOT-32 STMicroelectronics NPN 4 A 60 V 5 V SOT-32 Through Hole 3 Single 1 750 - 60 V 2.8 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD678A PNP Darlington Pair, 4 A 60 V HFE:750, 3-Pin SOT-32 STMicroelectronics PNP 4 A 60 V 5 V SOT-32 Through Hole 3 Single 1 750 - 60 V 2.8 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD679 NPN Darlington Pair, 4 A 80 V HFE:750, 3-Pin SOT-32 STMicroelectronics NPN 4 A 80 V 5 V SOT-32 Through Hole 3 Single 1 750 - 80 V 2.5 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
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
You are viewing 1 - 20 of 77 results