http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics BJT & Bipolar Transistors

You are viewing 1 - 20 of 62 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature
STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32 STMicroelectronics NPN 4 A 45 V SOT-32 Through Hole 36 W 30 Single 45 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.6 V - 10.8mm 7.8mm 2.7mm -65 °C +150 °C
STMicroelectronics BUTW92 NPN Transistor, 60 A, 250 V, 3-Pin TO-247 STMicroelectronics NPN 60 A 250 V TO-247 Through Hole 180 W 6 Single 500 V 7 V - 3 1 20.3 x 15.9 x 5.3mm 1.5 V 2 V 20.3mm 15.9mm 5.3mm -65 °C +150 °C
STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32 STMicroelectronics NPN 2 A 80 V SOT-32 Through Hole 25 W 25 Single 80 V 5 V 3 MHz 3 1 10.8 x 7.8 x 2.7mm 0.6 V - 10.8mm 7.8mm 2.7mm -65 °C +150 °C
STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32 STMicroelectronics NPN 4 A 45 V SOT-32 Through Hole 36 W 30 Single 45 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.6 V - 10.8mm 7.8mm 2.7mm -65 °C +150 °C
STMicroelectronics BD911 NPN Transistor, 15 A, 100 V, 3-Pin TO-220 STMicroelectronics NPN 15 A 100 V TO-220 Through Hole 90 W 5 Single 100 V 5 V 3 MHz 3 1 9.15 x 10.4 x 4.6mm 3 V 2.5 V 9.15mm 10.4mm 4.6mm -65 °C +150 °C
STMicroelectronics BD912 PNP Transistor, 15 A, 100 V, 3-Pin TO-220 STMicroelectronics PNP 15 A 100 V TO-220 Through Hole 90 W 5 Single 100 V 5 V 3 MHz 3 1 9.15 x 10.4 x 4.6mm 3 V 2.5 V 9.15mm 10.4mm 4.6mm -65 °C +85 °C
STMicroelectronics BUTW92 NPN Transistor, 60 A, 250 V, 3-Pin TO-247 STMicroelectronics NPN 60 A 250 V TO-247 Through Hole 180 W 6 Single 500 V 7 V - 3 1 20.3 x 15.9 x 5.3mm 1.5 V 2 V 20.3mm 15.9mm 5.3mm -65 °C +150 °C
STMicroelectronics TIP2955 PNP Transistor, 15 A, 60 V, 3-Pin TO-247 STMicroelectronics PNP 15 A 60 V TO-247 Through Hole 90 W 5 Single 100 V - 3 MHz 3 1 20.15 x 15.75 x 5.15mm 3 V - 20.15mm 15.75mm 5.15mm -65 °C +150 °C
STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247 STMicroelectronics NPN 15 A 60 V TO-247 Through Hole 90 W 5 Single 100 V - 3 MHz 3 1 20.15 x 15.75 x 5.15mm 3 V - 20.15mm 15.75mm 5.15mm -65 °C +150 °C
STMicroelectronics STD888T4 PNP Transistor, 5 A, 30 V, 3-Pin DPAK STMicroelectronics PNP 5 A 30 V DPAK (TO-252) Surface Mount 15 W 15 Single 60 V 6 V - 3 1 2.4 x 6.6 x 6.2mm 1.5 V 1.4 V 2.4mm 6.6mm 6.2mm -65 °C +150 °C
STMicroelectronics MJD340T4 NPN Transistor, 500 mA, 300 V, 3-Pin DPAK STMicroelectronics NPN 500 mA 300 V DPAK (TO-252) Surface Mount 15 W 30 Single 300 V 3 V - 3 1 6.6 x 6.2 x 2.4mm - - 2.4mm 6.6mm 6.2mm - +150 °C
STMicroelectronics MJD44H11T4 NPN Transistor, 8 A, 80 V, 3-Pin DPAK STMicroelectronics NPN 8 A 80 V DPAK (TO-252) Surface Mount 20 W 40 Single 80 V 5 V - 3 1 2.4 x 6.6 x 6.2mm 1 V 1.5 V 2.4mm 6.6mm 6.2mm -55 °C +150 °C
STMicroelectronics MJE3055T NPN Transistor, 10 A, 60 V, 3-Pin TO-220 STMicroelectronics NPN 10 A 60 V TO-220 Through Hole 75 W 5 Single 70 V 5 V 2 MHz 3 1 9.15 x 10.4 x 4.6mm 8 V - 9.15mm 10.4mm 4.6mm -55 °C +150 °C
STMicroelectronics 2STD1665T4 NPN Transistor, 6 A, 65 V, 3-Pin DPAK STMicroelectronics NPN 6 A 65 V DPAK (TO-252) Surface Mount 15 W 30 Single 150 V 7 V - 3 1 2.4 x 6.6 x 6.2mm 0.6 V 1.15 V 2.4mm 6.6mm 6.2mm -65 °C +150 °C
STMicroelectronics 2SD882 NPN Transistor, 3 A, 30 V, 3-Pin SOT-32 STMicroelectronics NPN 3 A 30 V SOT-32 Through Hole 12.5 W 30 Single 60 V 5 V 100 MHz 3 1 10.8 x 7.8 x 2.7mm 1.1 V 1.2 V 10.8mm 7.8mm 2.7mm -65 °C +150 °C
STMicroelectronics MJD45H11T4 PNP Transistor, 8 A, 80 V, 3-Pin DPAK STMicroelectronics PNP 8 A 80 V DPAK (TO-252) Surface Mount 20 W 40 Single 80 V 5 V - 3 1 2.4 x 6.6 x 6.2mm 1 V 1.5 V 2.4mm 6.6mm 6.2mm -55 °C +150 °C
STMicroelectronics MJD31CT4 NPN Transistor, 3 A, 100 V, 3-Pin DPAK STMicroelectronics NPN 3 A 100 V DPAK (TO-252) Surface Mount 15 W 3 Single 100 V 5 V - 3 1 2.4 x 6.6 x 6.2mm 1.2 V - 2.4mm 6.6mm 6.2mm -65 °C +150 °C
STMicroelectronics TIP42A PNP Transistor, 6 A, 60 V, 3-Pin TO-220 STMicroelectronics PNP 6 A 60 V TO-220 Through Hole 65 W 15 Single 60 V 5 V - 3 1 10.4 x 4.6 x 15.75mm 1.5 V - 15.75mm 10.4mm 4.6mm - +150 °C
STMicroelectronics MJD3055T4 NPN Transistor, 10 A, 60 V, 3-Pin DPAK STMicroelectronics NPN 10 A 60 V DPAK (TO-252) Surface Mount 20 W 5 Single 70 V 5 V 2 MHz 3 1 2.4 x 6.6 x 6.2mm 8 V - 2.4mm 6.6mm 6.2mm -65 °C +150 °C
STMicroelectronics 2SD882 NPN Transistor, 3 A, 30 V, 3-Pin SOT-32 STMicroelectronics NPN 3 A 30 V SOT-32 Through Hole 12.5 W 30 Single 60 V 5 V 100 MHz 3 1 10.8 x 7.8 x 2.7mm 1.1 V 1.2 V 10.8mm 7.8mm 2.7mm -65 °C +150 °C
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
You are viewing 1 - 20 of 62 results