http://in.rsdelivers.com/campaigns/callback/home

st-microelectronics AC-DC Converters

You are viewing 1 - 20 of 50 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Output Voltage Range Input Voltage Range Operating Temperature Range Minimum Output Current
STMicroelectronics VIPER25HD, High Voltage Switcher 16-Pin, SOIC
  • Rs 107.68
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER25HDTR, High Voltage Switcher 16-Pin, SOIC
  • Rs 96.94
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER26HDTR, AC-DC Converter 16-Pin, SOIC
  • Rs 124.45
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C - - 11.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER27LN, SMPS Controller 7-Pin, PDIP STMicroelectronics Through Hole PDIP 7 3.5mA 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER28LD, AC-DC Converter 16-Pin, SOIC
  • Rs 100.22
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.85A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER28LDTR, AC-DC Converter 16-Pin, SOIC
  • Rs 120.25
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.85A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER38LDTR, AC-DC Converter 16-Pin, SOIC
  • Rs 83.32
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 1.23A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER011XSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP
  • Rs 58.96
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SSOP 10 126mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V -40 → +150 °C -
STMicroelectronics VIPER012LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP
  • Rs 68.00
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SSOP 10 252mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V -40 → +150 °C -
STMicroelectronics VIPER013HS, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP
  • Rs 68.00
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V -40 → +150 °C -
STMicroelectronics VIPER013HSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP
  • Rs 61.18
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V -40 → +150 °C -
STMicroelectronics VIPER013LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP
  • Rs 66.42
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V -40 → +150 °C -
STMicroelectronics VIPER35HDTR, High Voltage Switcher, Maximum of 12.1 V 16-Pin, SOIC
  • Rs 83.32
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.92A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 1.25A 12.1 V 8.5 V -40 °C 0.31 → 1.25 A Maximum of 12.1 V 8.5 → 23.5 V -40 → +150 °C 310mA
STMicroelectronics VIPER35LDTR, High Voltage Switcher, Maximum of 12.1 V 16-Pin, SOIC
  • Rs 121.16
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 0.92A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 1.25A 12.1 V 8.5 V -40 °C 0.31 → 1.25 A Maximum of 12.1 V 8.5 → 23.5 V -40 → +150 °C 310mA
STMicroelectronics VIPER37HDTR, AC-DC Converter 3A, Maximum of 5.04 V 16-Pin, SOIC
  • Rs 88.67
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C 0.75 → 3 A Maximum of 5.04 V 8.5 → 23.5 V -40 → +150 °C 750mA
STMicroelectronics VIPER37LDTR, AC-DC Converter 3A, Maximum of 5.04 V 16-Pin, SOIC
  • Rs 114.62
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C 0.75 → 3 A Maximum of 5.04 V 8.5 → 23.5 V -40 → +150 °C 750mA
STMicroelectronics VIPER38LDTR, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 1.23A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER06XSTR, AC-DC Converter 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm 23.5 V +150 °C - - 11.5 V -40 °C - - 11.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER26HDTR, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C - - 11.5 → 23.5 V -40 → +150 °C -
STMicroelectronics VIPER06LSTR, AC-DC Converter 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm 23.5 V +150 °C - - 11.5 V -40 °C - - 11.5 → 23.5 V -40 → +150 °C -
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
You are viewing 1 - 20 of 50 results