http://in.rsdelivers.com/campaigns/callback/home

ebmpapst Centrifugal Fans

You are viewing 1 - 20 of 243 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type Horizontal Hole Spacing Mounting Hole Diameter Vertical Hole Spacing Inlet Diameter Outlet Diameter Special Features Sensor Output Type Direction of Curve IP Rating Termination Type
Centrifugal Centrifugal Fan, 865m³/h, 230 V ac (R2E220 Series) ebm-papst 230 V ac Centrifugal AC 865m³/h R2E220 - 220mm 71mm - 2600rpm 73dB Ball - - - - - - - - - Backward - -
Centrifugal Centrifugal Fan 75.5 x 75.2 x 27mm, 28m³/h, 24 V dc (RL48 Series) ebm-papst 24 V dc Centrifugal DC 28m³/h RL48 75.5mm 75.2mm 27mm 75.5 x 75.2 x 27mm 4400rpm 57dB Ball 67.1 x 45.7mm Electronic 45.7mm - 67.1mm - - - - Forward - -
Centrifugal Centrifugal Fan 75.5 x 75.2 x 27mm, 28m³/h, 12 V dc (RL48 Series) ebm-papst 12 V dc Centrifugal DC 28m³/h RL48 75.5mm 75.2mm 27mm 75.5 x 75.2 x 27mm 4400rpm 57dB Ball 67.1 x 45.7mm Electronic 45.7mm - 67.1mm - - - - Forward - -
Centrifugal Centrifugal Fan 135 x 135 x 38mm, 55m³/h, 12 V dc (RG90 Series) ebm-papst 12 V dc Centrifugal DC 55m³/h RG90 135mm 135mm 38mm 135 x 135 x 38mm 2200rpm 55dB Ball 122 x 122mm Electronic 122mm 4.3mm 122mm - - - - Backward - -
Centrifugal Centrifugal Fan 93.5 x 97 x 33mm, 61m³/h, 24 V dc (RL65 Series) ebm-papst 24 V dc Centrifugal DC 61m³/h RL65 93.5mm 97mm 33mm 93.5 x 97 x 33mm 4900rpm 66dB Ball 71 x 71mm Electronic 71mm 4.3mm 71mm - - - - Forward - -
Centrifugal Centrifugal Fan 190 (Dia.) x 68.5mm, 540m³/h, 230 V ac (RadiCal Series) ebm-papst 230 V ac Centrifugal AC 540m³/h RadiCal - 190 (Dia.)mm 68.5mm 190 (Dia.) x 68.5mm 2350rpm 58dB Ball - Electronic - - - - - - - Backward - -
Centrifugal Centrifugal Fan 220 x 220 x 56mm, 202m³/h, 230 V ac (RG160 Series) ebm-papst 230 V ac Centrifugal AC 202m³/h RG160 220mm 220mm 56mm 220 x 220 x 56mm 2750rpm 33dB Ball 203 x 203mm - 203mm 5.3mm 203mm - - - - Radial - -
Centrifugal Centrifugal Fan 184 x 178 x 115mm, 260m³/h, 230 V ac (G2E120 Series) ebm-papst 230 V ac Centrifugal AC 260m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm - 100mm 7mm 68mm - - - - Forward - -
Centrifugal Centrifugal Fan 77.3 x 102.44 x 58.85mm, 24m³/h, 12 V dc (RV40 Series) ebm-papst 12 V dc Centrifugal DC 24m³/h RV40 77.3mm 102.44mm 58.8mm 77.3 x 102.44 x 58.85mm 4800rpm 50dB Ball - Electronic - 4.2mm 87.82mm - - - PWM Forward - -
Centrifugal Centrifugal Fan 183 x 159 x 115mm, 225m³/h, 24 V dc (G1G108 Series) ebm-papst 24 V dc Centrifugal DC 225m³/h G1G108 183mm 159mm 115mm 183 x 159 x 115mm 3000rpm 65dB Ball 66 x 97mm Electronic 97mm 8mm 66mm - - - Tachometer Forward - -
Tangential Centrifugal Fan 47.5 x 258 x 50mm, 100m³/h, 24 V dc (QG030 Series) ebm-papst 24 V dc Tangential DC 100m³/h QG030 47.5mm 258mm 50mm 47.5 x 258 x 50mm 4250rpm 51dB Ball - Electronic - - - - - - - - - -
Centrifugal Centrifugal Fan 180 (Dia.) x 78mm, 570m³/h, 230 V ac (R2E180 Series) ebm-papst 230 V ac Centrifugal AC 570m³/h R2E180 180mm 180mm 78mm 180 (Dia.) x 78mm 2300rpm 63dB Ball 58 x 58mm - 58mm 4mm 58mm - - - - - - -
Tangential Centrifugal Fan 169 x 483 x 88mm, 340m³/h, 230 V ac (FE1Q Series) ebm-papst 230 V ac Tangential AC 340m³/h FE1Q 169mm 483mm 88mm 169 x 483 x 88mm 2390rpm 54dB Ball 76.2 x 465.1mm - 465.1mm 10.4mm 76.2mm - - - - - - -
Centrifugal Centrifugal Fan, 450m³/h, 230 V ac (R2E180 Series) ebm-papst 230 V ac Centrifugal AC 450m³/h R2E180 - 180mm 54.5mm - 2550rpm 64dB Ball - - - - - - - - - Backward - -
Tangential Centrifugal Fan 47.5 x 363 x 50mm, 139.4m³/h, 24 V dc (QG030 Series) ebm-papst 24 V dc Tangential DC 139.4m³/h QG030 47.5mm 363mm 50mm 47.5 x 363 x 50mm 3900rpm 51dB Ball - Electronic - - - - - - - - - -
Tangential Centrifugal Fan 96 x 395 x 83mm, 230m³/h, 230 V ac (QLZ Series) ebm-papst 230 V ac Tangential AC 230m³/h QLZ 96mm 395mm 83mm 96 x 395 x 83mm 1600rpm 48dB Sleeve - - 246 mm, 272 mm 2.4mm - - - - - Forward - -
Centrifugal Centrifugal Fan 165 x 162 x 146mm, 435m³/h, 230 V ac (D2E 097 Series) ebm-papst 230 V ac Centrifugal AC 435m³/h D2E 097 165mm 146mm 162mm 165 x 162 x 146mm 1950rpm 58dB Ball 88 x 168mm - 168mm 5.5mm 88mm - - - - Forward - -
Hot Gas Centrifugal Fan, 200m³/h, 230 V ac (R2K Series) ebm-papst 230 V ac Hot Gas AC 200m³/h R2K - 152mm 98.5mm - 2000rpm - Ball - - - 4.3mm - - - - - - - -
Centrifugal Centrifugal Fan 221.4 (Dia.) x 71 Dmm, 230 V ac (R2E220 Series) ebm-papst 230 V ac Centrifugal AC - R2E220 - 221.4mm 71mm 221.4 (Dia.) x 71 Dmm 2700rpm >70dB(A) Ball - - - - - - - - - Backward - -
Centrifugal Centrifugal Fan 51 x 51 x 15mm, 9.6m³/h, 24 V dc (RLF35 Series) ebm-papst 24 V dc Centrifugal DC 9.6m³/h RLF35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic 38mm 4.3mm 43mm - - - - Forward - -
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
You are viewing 1 - 20 of 243 results