|
Price
(Price shown excludes VAT) |
Part Details | Brand | Number of PWM Outputs | Control Method | Topology | Rise Time | Maximum Output Current | Fall Time | Maximum Duty Cycle | Maximum Switching Frequency | Maximum Input Voltage | Minimum Input Voltage | Mounting Type | Package Type | Pin Count | Output Current | Output Voltage | Synchronous Pin | Length | Dimensions | Width | Height | Maximum Operating Temperature | Typical Operating Supply Voltage | Minimum Operating Temperature |
ON Semiconductor NCP12700ADNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin
|
|
ON Semiconductor | 1 | Current | - | 15ns | - | 10ns | 84% | 1 MHz | - | - | Surface Mount | MSOP | 10 | 1 (Source) A, 2.8 (Sink) A | 14 (Clamping) V | - | 3.1mm | 3.1 x 3.1 x 0.95mm | 3.1mm | 0.95mm | +125 °C | 100 (Maximum) V | -40 °C |
ON Semiconductor NCP12700BDNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin
|
|
ON Semiconductor | 1 | Current | - | 15ns | - | 10ns | 84% | 1 MHz | - | - | Surface Mount | MSOP | 10 | 1 (Source) A, 2.8 (Sink) A | 14 (Clamping) V | - | 3.1mm | 3.1 x 3.1 x 0.95mm | 3.1mm | 0.95mm | +125 °C | 100 (Maximum) V | -40 °C |
ON Semiconductor NCP1239JD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V
|
|
ON Semiconductor | 1 | Current | Flyback | 40ns | - | 30ns | 84% | 65 kHz | - | - | Surface Mount | SOIC | 7 | 500 (Sink) mA, 500 (Source) mA | 16 V | - | 5mm | 5 x 4 x 1.5mm | 4mm | 1.5mm | +150 °C | 35 (Maximum) V | - |
ON Semiconductor NCP1239KD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V
|
|
ON Semiconductor | 1 | Current | Flyback | 40ns | - | 30ns | 84% | 65 kHz | - | - | Surface Mount | SOIC | 7 | 500 (Sink) mA, 500 (Source) mA | 16 V | - | 5mm | 5 x 4 x 1.5mm | 4mm | 1.5mm | +150 °C | 35 (Maximum) V | - |
ON Semiconductor NCP12400BAHBB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V
|
|
ON Semiconductor | 1 | Current | Flyback | 70ns | - | 60ns | 85% | 65 kHz | - | - | Surface Mount | SOIC | 7 | 300 (Source) mA, 500 (Sink) mA | 14 (Clamping) V | - | 5mm | 5 x 4 x 1.5mm | 4mm | 1.5mm | +150 °C | 28 (Maximum) V | -40 °C |
ON Semiconductor NCP12400CBAAB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V
|
|
ON Semiconductor | 1 | Current | Flyback | 70ns | - | 60ns | 85% | 65 kHz | - | - | Surface Mount | SOIC | 7 | 300 (Source) mA, 500 (Sink) mA | 14 (Clamping) V | - | 5mm | 5 x 4 x 1.5mm | 4mm | 1.5mm | +150 °C | 28 (Maximum) V | -40 °C |
ON Semiconductor NCP13992AADR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V
|
|
ON Semiconductor | - | Current | Resonant | 80ns | - | 50ns | 50% | 750 kHz | - | - | Surface Mount | SOIC | 16 | 0.5 (Source) A, 1 (Sink) A | - | - | 10mm | 10 x 3.9 x 1.75mm | 3.9mm | 1.75mm | +150 °C | 20 (Maximum) V | -50 °C |
ON Semiconductor NCP1399APDR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V, 16-Pin
|
|
ON Semiconductor | - | Current | Resonant | 80ns | - | 50ns | 50% | 750 kHz | - | - | Surface Mount | SOIC | 16 | 0.5 (Source) A, 1 (Sink) A | - | - | 10mm | 10 x 3.9 x 1.75mm | 3.9mm | 1.75mm | +150 °C | 20 (Maximum) V | -55 °C |
Linear Technology LT1619EMS8#PBF, PWM Current Mode Controller,, 360 kHz, 1.9 → 18 V, 8-Pin MSOP
|
|
Linear Technology | 1 | Current | Boost, Flyback, SEPIC | 30ns | - | 35ns | 92% | 360 kHz | - | - | Surface Mount | MSOP | 8 | - | 5 V | - | 3mm | 3 x 3 x 0.87mm | 3mm | 0.87mm | +85 °C | 1.9 → 18 V | -40 °C |
Microchip HV9113NG-G, PWM Current Mode Controller, -2 mA, 10 → 120 V, 16-Pin SOIC
|
Microchip | 1 | Current, Voltage | - | 75ns | - | 75ns | 99% | - | - | - | Surface Mount | SOIC | 16 | -2 mA | 3.82 → 4.16 V | - | 8.75mm | 8.75 x 4 x 1.65mm | 4mm | 1.65mm | +125 °C | 10 → 120 V | -55 °C | |
Microchip HV9120NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC
|
Microchip | 1 | Current, Voltage | - | 75ns | - | 75ns | 49.6% | 3 MHz | - | - | Surface Mount | SOIC | 16 | 10 mA | 4.16 V | No | 10mm | 10 x 4 x 1.65mm | 4mm | 1.65mm | +125 °C | 9 → 13.5 V | -55 °C | |
Microchip HV9120P-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin PDIP
|
Microchip | 1 | Current, Voltage | - | 75ns | - | 75ns | 49.6% | 3 MHz | - | - | Through Hole | PDIP | 16 | 10 mA | 4.16 V | No | 20.57mm | 0.81 x 0.28 x 0.195in | 0.28in | 4.95mm | +125 °C | 9 → 13.5 V | -55 °C | |
Microchip HV9123NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC
|
Microchip | 1 | Current, Voltage | - | 75ns | - | 75ns | 99% | 3 MHz | - | - | Surface Mount | SOIC | 16 | 10 mA | 4.16 V | No | 10mm | 10 x 4 x 1.65mm | 4mm | 1.65mm | +125 °C | 9 → 13.5 V | -55 °C | |
ON Semiconductor FAN65004B, PWM Current Mode Controller, 6 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
|
|
ON Semiconductor | 1 | Voltage | Buck | 200ns | - | 200ns | 50% | 1 MHz | - | - | Surface Mount | PQFN | 35 | 6 A | 5.25 V | Yes | 6mm | 6 x 6 x 0.75mm | 6mm | 0.75mm | +125 °C | 65 (Maximum) V | -40 °C |
ON Semiconductor FAN65005A, PWM Current Mode Controller, 8 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
|
|
ON Semiconductor | 1 | Voltage | Buck | 200ns | - | 200ns | 50% | 1 MHz | - | - | Surface Mount | PQFN | 35 | 8 A | 5.25 V | Yes | 6mm | 6 x 6 x 0.75mm | 6mm | 0.75mm | +125 °C | 65 (Maximum) V | -40 °C |
ON Semiconductor FAN65008B, PWM Current Mode Controller, 10 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
|
|
ON Semiconductor | 1 | Voltage | Buck | 200ns | - | 200ns | 50% | 1 MHz | - | - | Surface Mount | PQFN | 35 | 10 A | 5.25 V | Yes | 6mm | 6 x 6 x 0.75mm | 6mm | 0.75mm | +125 °C | 65 (Maximum) V | -40 °C |
ON Semiconductor UC3844BNG, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP
|
|
ON Semiconductor | 1 | Current | Boost, Flyback | 50ns | - | 50ns | 48% | 500 kHz | - | - | Through Hole | PDIP | 8 | 1 A | - | - | 10.16mm | 10.16 x 6.6 x 3.44mm | 6.6mm | 3.44mm | +70 °C | - | 0 °C |
STMicroelectronics L5991D, PWM Current Mode Controller, 1.5 A, 1000 kHz, 12 → 20 V, 16-Pin SOIC
|
|
STMicroelectronics | 1 | Current | Boost, Flyback | 70ns | - | 35ns | - | 1000 kHz | - | - | Surface Mount | SOIC | 16 | 1.5 A | - | Yes | 10mm | 10 x 4 x 1.65mm | 4mm | 1.65mm | +150 °C | 12 → 20 V | -40 °C |
Texas Instruments TL2842P, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin PDIP
|
|
Texas Instruments | 1 | Current | Boost, Flyback, Forward | 50ns | - | 50ns | 97% | 500 kHz | - | - | Through Hole | PDIP | 8 | 200 mA | 30 V | - | 9.81mm | 9.81 x 6.35 x 4.57mm | 6.35mm | 4.57mm | +85 °C | - | -40 °C |
Texas Instruments TL2843P, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin PDIP
|
|
Texas Instruments | 1 | Current | Boost, Flyback, Forward | 50ns | - | 50ns | 97% | 500 kHz | - | - | Through Hole | PDIP | 8 | 200 mA | 30 V | - | 9.81mm | 9.81 x 6.35 x 4.57mm | 6.35mm | 4.57mm | +85 °C | - | -40 °C |