http://in.rsdelivers.com/campaigns/callback/home

Pneumatic Solenoid/Pilot-Operated Control Valves

You are viewing 1 - 20 of 853 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Mounting Style Number of Ports Function Operation Connection Port Thread Connection Actuation Type Connection Size Solenoid Fitted Body Material Suitable Applications Type Maximum Flow Rate Solenoid Voltage Body Material Solenoid Power Consumption Maximum Working Pressure Minimum Operating Pressure Operating Temperature Range Minimum Operating Temperature Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Temperature Thread Size Maximum Operating Pressure Special Features Configuration Number of Ports Thread Standard Number of Positions Thread Standard or Connection Type Series Hazardous Area Certification
Aventics LS04 M3 Electro-Pneumatic Electro-Pneumatic Pneumatic Solenoid/Pilot-Operated Control Valve, 180L/min Aventics LS04 - - Electro-Pneumatic - - - Electro-Pneumatic - Yes Polyoxymethylene - - 180L/min 24V dc Polyoxymethylene 1.3W - 3bar - -10°C -10°C +50°C +50°C M3 7 bar - - - Metric - - - -
Aventics LS04 M3 Electro-Pneumatic Electro-Pneumatic Pneumatic Solenoid/Pilot-Operated Control Valve, 180L/min Aventics LS04 - - Electro-Pneumatic - - - Electro-Pneumatic - Yes Polyoxymethylene - - 180L/min 24V dc Polyoxymethylene 1.3W - 3bar - -10°C -10°C +50°C +50°C M3 7 bar - - - Metric - - - -
Aventics LS04 M3 Electro-Pneumatic Electro-Pneumatic Pneumatic Solenoid/Pilot-Operated Control Valve, 180L/min Aventics LS04 - - Electro-Pneumatic - - - Electro-Pneumatic - Yes Polyoxymethylene - - 180L/min 24V dc Polyoxymethylene 1.3W - 3bar - -10°C -10°C +50°C +50°C M3 7 bar - - - Metric - - - -
Aventics LS04 M3 Electro-Pneumatic Electro-Pneumatic Pneumatic Solenoid/Pilot-Operated Control Valve, 180L/min Aventics LS04 - - Electro-Pneumatic - - - Electro-Pneumatic - Yes Polyoxymethylene - - 180L/min 24V dc Polyoxymethylene 1.3W - 3bar - -10°C -10°C +50°C +50°C M3 7 bar - - - Metric - - - -
SMC AV 2000 G 1/4 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5396
  • Brand SMC
  • Mfr. Part No. AV2000-F02-5YOB-A
SMC AV 2000 Stand-Alone - - - G 1/4 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 6.35mm 1 MPa - - - G 3 - - -
SMC AV 2000 G 1/4 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5395
  • Brand SMC
  • Mfr. Part No. AV2000-F02-5YOC-A
SMC AV 2000 Stand-Alone - - - G 1/4 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 6.35mm 1 MPa - - - G 3 - - -
SMC AV 3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5379
  • Brand SMC
  • Mfr. Part No. AV3000-F03-5YOB-A
SMC AV 3000 Stand-Alone - - - G 3/8 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 9.525mm 1 MPa - - - G 3 - - -
SMC AV 3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5391
  • Brand SMC
  • Mfr. Part No. AV3000-F03-5YB-A
SMC AV 3000 Stand-Alone - - - G 3/8 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 9.525mm 1 MPa - - - G 3 - - -
SMC AV 3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5393
  • Brand SMC
  • Mfr. Part No. AV3000-F03-5DB-A
SMC AV 3000 Stand-Alone - - - G 3/8 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 9.525mm 1 MPa - - - G 3 - - -
SMC AV 3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5399
  • Brand SMC
  • Mfr. Part No. AV3000-F03-5YZB-A
SMC AV 3000 Stand-Alone - - - G 3/8 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 9.525mm 1 MPa - - - G 3 - - -
SMC AV 3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5389
  • Brand SMC
  • Mfr. Part No. AV3000-F03-5YOC-A
SMC AV 3000 Stand-Alone - - - G 3/8 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 9.525mm 1 MPa - - - G 3 - - -
SMC AV 4000 G 1/2 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5383
  • Brand SMC
  • Mfr. Part No. AV4000-F04-5YOC-A
SMC AV 4000 Stand-Alone - - - G 1/2 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 12.7mm 1 MPa - - - G 3 - - -
SMC AV 4000 G 1/2 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5387
  • Brand SMC
  • Mfr. Part No. AV4000-F04-5DB-A
SMC AV 4000 Stand-Alone - - - G 1/2 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 12.7mm 1 MPa - - - G 3 - - -
SMC AV 4000 G 1/2 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5384
  • Brand SMC
  • Mfr. Part No. AV4000-F04-5YOB-A
SMC AV 4000 Stand-Alone - - - G 1/2 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 12.7mm 1 MPa - - - G 3 - - -
SMC AV 4000 G 1/2 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5385
  • Brand SMC
  • Mfr. Part No. AV4000-F04-5YB-A
SMC AV 4000 Stand-Alone - - - G 1/2 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 12.7mm 1 MPa - - - G 3 - - -
SMC AV 4000 G 1/2 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5382
  • Brand SMC
  • Mfr. Part No. AV4000-F04-5YZB-A
SMC AV 4000 Stand-Alone - - - G 1/2 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 12.7mm 1 MPa - - - G 3 - - -
SMC VP500 G 3/8 Solenoid Stand-Alone Pneumatic Solenoid Valve, 1911 (A to R) L/min, 2040 (P to A) L/min
  • RS Stock No. 176-5418
  • Brand SMC
  • Mfr. Part No. VP517Y-5YO1
SMC VP500 Stand-Alone 3 - - G 3/8 - Solenoid - Yes - - - 1911 (A to R) L/min, 2040 (P to A) L/min 24V dc - 0.35 W, 0.45 (With Light) W - 0.2 - -10°C -10°C +50°C +50°C 9.525mm 1 MPa - NC 3 G 3 - - -
SMC VP500 G 3/8 Solenoid Stand-Alone Pneumatic Solenoid Valve, 1911 (A to R) L/min, 2040 (P to A) L/min
  • RS Stock No. 176-5419
  • Brand SMC
  • Mfr. Part No. VP517KY-5YO1
SMC VP500 Stand-Alone 3 - - G 3/8 - Solenoid - Yes - - - 1911 (A to R) L/min, 2040 (P to A) L/min 24V dc - 0.35 W, 0.45 (With Light) W - 0.2 - -10°C -10°C +50°C +50°C 9.525mm 1 MPa - NC 3 G 3 - - -
SMC VP700 G 1/2 Solenoid Stand-Alone Pneumatic Solenoid Valve, 3056 (A to R) L/min, 3149 (P to A) L/min
  • RS Stock No. 176-5417
  • Brand SMC
  • Mfr. Part No. VP717KY-5YO1
SMC VP700 Stand-Alone 3 - - G 1/2 - Solenoid - Yes - - - 3056 (A to R) L/min, 3149 (P to A) L/min 24V dc - 0.35 W, 0.45 (With Light) W - 0.2 - -10°C -10°C +50°C +50°C 12.7mm 1 MPa - NC 3 G 3 - - -
SMC AV 2000 G 1/4 Start-Up Valve Stand-Alone Pneumatic Control Valve
  • RS Stock No. 176-5397
  • Brand SMC
  • Mfr. Part No. AV2000-F02-5YB-A
SMC AV 2000 Stand-Alone - - - G 1/4 - Start-Up Valve - Yes Die Cast Aluminium - - - 24V dc Die Cast Aluminium 0.35 W, 0.45 (With Light) W - 0.2 - 0°C 0°C +50°C +50°C 6.35mm 1 MPa - - - G 3 - - -
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
You are viewing 1 - 20 of 853 results