EV Charging Points
An EV Charging Point, also known as a charge point or electric vehicle supply equipment (EVSE) is a piece of equipment that supplies electrical power for charging plug-in vehicles. They include cars, trucks, buses, and bikes. EV charging points can be wall-mounted or free-standing, tethered or untethered and come in a range of power outputs including 3 kW, 4 kW, 7 kW and 22 kW. The type, size a...
Showing 1-9 of 9 products
ABB
EV Charging Point
32A
480V
-
22kW
3
1
-
320mm
195mm
110mm
-
EN 61000-3-3, UL 2231-2, EN 61000-6-1, IEC/EN 62311, EN 61000-3-11, UL, EN 300 330 V2.1.1, CSA C22.2. NO.280, EN 61000-3-2, EN 61000-6-3, IEC/UL 62479, CB, CE RED- WLAN / RFID / E-UTRA: EN 300 328 V2.1.1, EN 61000-6-4, IEC/UL 62955 TuV conforming to UL 2594, EN 301 908-13 EN 50470-1, UL 1998, IEC/EN 61851-1, EN 61000-3-12, EN 50470-3, EN 301 908-1 V11.1.2, FCC Part 15 Class B ENERGY STAR, Certification CE, MID, IEC 61851-21-2, EN 61000-6-2, UL 2231-1
320V ac
ABB
EV Charging Point
32A
415V
-
22kW
3
1
-
195mm
110mm
320mm
-
RoHS standards, EN 61851-1, EN 301 908-2, IEC 60721-3-2: IE23, EN 61000-6-2, EN 61851-23, EN 61000-6-3
320V ac
ABB
EV Charging Point
32A
480V
-
22kW
3
1
-
195mm
110mm
320mm
-
IEC 61851-21-2, UL 2594, EN 61000-3-2, UL 1998, CSA C22.2. NO.280, IEC/UL 62955, EN 61000-3-3, IEC/EN 61851-1, UL, CE, EN 61000-6-3, CB, EN 61000-3-12, EN 61000-6-2, UL 2231-2, MID, EN 61000-6-1, IEC/EN 62311, UL 2231-1, IEC/UL 62479, EN 61000-6-4, EN 61000-3-11
320V ac
ABB
EV Charging Point
16A
276V
-
4kW
-
1
-
200mm
143mm
400mm
-
EN 61851-23, EN 301 908-2, EN 61000-6-3, EN 61000-6-2, RoHS, EN 61851-1, IEC 60721-3-2: IE23
184V ac
ABB
EV Charging Point
32A
276V
-
7kW
1
1
-
200mm
143mm
400mm
TAC
EN 62311, IEC/EN 62955, IEC/EN 61851-1, EN 62479
184V
ABB
EV Charging Point
32A
415V
-
7kW
1
1
-
350mm
125mm
450mm
-
EN 301 908-2, EN 61851-23, EN 61000-6-2, IEC 60721-3-2: IE23, RoHS, EN 61851-1, EN 61000-6-3
184V ac
ABB
EV Charging Point
32A
415V
-
22kW
3
1
-
195mm
110mm
320mm
-
CE Declaration, EN 61851-23, RoHS, EN 301 908-2, EN 61000-6-2, IEC 60721-3-2: IE23, EN 61851-1, EN 61000-6-3
320V ac
ABB
EV Charging Point
32A
320, 480V ac
-
22kW
3
1
-
195mm
110mm
320mm
-
Certificazioni CE, EN 618511: 019, IEC 6955: 018
320V ac