Yageo, TC164 100Ω ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave

RS Stock No.: 435-1784PBrand: YageoManufacturers Part No.: 235002411001
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Yageo

Resistance

100Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

TC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo, TC164 100Ω ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Yageo, TC164 100Ω ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

Yageo

Resistance

100Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

TC164

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C