Yageo 100kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - 232270570104
Technical Document
Specifications
Brand
YageoResistance
100kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±5%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yageo 100kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - 232270570104
10000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Yageo 100kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - 232270570104
Stock information temporarily unavailable.
10000
Technical Document
Specifications
Brand
YageoResistance
100kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±5%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C