Yageo 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463909

RS Stock No.: 504-6950Brand: YageoManufacturers Part No.: 232270463909
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

39Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
₹ 0.177Each (On a Reel of 5000) (Exc. GST)

P.O.A.

Yageo 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463909
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Yageo 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463909

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
₹ 0.177Each (On a Reel of 5000) (Exc. GST)

Technical Document

Specifications

Brand

Yageo

Resistance

39Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 39Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
₹ 0.177Each (On a Reel of 5000) (Exc. GST)