XP Power 150W Power Brick AC/DC Adapter 19V dc Output, 7.8A Output

RS Stock No.: 172-0742Brand: XP PowerManufacturers Part No.: VES150PS19
brand-logo
View all in Home

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

7.8A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

C14

Number of Outputs

1

Power Rating

150W

Cable Length

1.2m

Efficiency

89%

MTBF

(Minimum) 100kh

Line Regulation Range

±0.5%

Width

70.8mm

Minimum Temperature

-10°C

Series

VES150

Energy Efficiency Level

VI

Length

70.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 19V dc Output, 7.8A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

XP Power 150W Power Brick AC/DC Adapter 19V dc Output, 7.8A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

7.8A

Maximum Temperature

+60°C

Output Connector

4-Way Connector

Input Connector

C14

Number of Outputs

1

Power Rating

150W

Cable Length

1.2m

Efficiency

89%

MTBF

(Minimum) 100kh

Line Regulation Range

±0.5%

Width

70.8mm

Minimum Temperature

-10°C

Series

VES150

Energy Efficiency Level

VI

Length

70.8mm

Country of Origin

Taiwan, Province Of China