XP Power IEU03 DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +95°C Max Temp -40°C

RS Stock No.: 161-8989Brand: XP PowerManufacturers Part No.: IEU0312S3V3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1.5kV dc

Length

14mm

Width

14mm

Depth

8mm

Series

IEU03

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IEU Series of DC-DC Converters

The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

XP Power IEU03 DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +95°C Max Temp -40°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

XP Power IEU03 DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +95°C Max Temp -40°C
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1.5kV dc

Length

14mm

Width

14mm

Depth

8mm

Series

IEU03

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IEU Series of DC-DC Converters

The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more