Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
27.81 x 12.25 x 7.7mm
Depth
7.7mm
Length
27.81mm
Width
12.25mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Surface Mount Lan Ethernet Transformer, 27.81 x 12.25 x 7.7mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Surface Mount Lan Ethernet Transformer, 27.81 x 12.25 x 7.7mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
27.81 x 12.25 x 7.7mm
Depth
7.7mm
Length
27.81mm
Width
12.25mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Maximum Temperature
+85°C
Country of Origin
China