Technical Document
Specifications
Brand
Wurth ElektronikInductance
470 nH
Maximum dc Current
2.1A
Package/Case
0806 (2016M)
Length
2.0mm
Depth
1.6mm
Height
1mm
Dimensions
2.0 x 1.6 x 1.0mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
40mΩ
Series
WE-PMI Series
Maximum Self Resonant Frequency
120MHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Production pack (Reel)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
470 nH
Maximum dc Current
2.1A
Package/Case
0806 (2016M)
Length
2.0mm
Depth
1.6mm
Height
1mm
Dimensions
2.0 x 1.6 x 1.0mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
40mΩ
Series
WE-PMI Series
Maximum Self Resonant Frequency
120MHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras


