Wolf Safety ATEX, IECEx LED LED Worklight Black, Yellow 470 lm, 355 mm

RS Stock No.: 124-6601Brand: Wolf SafetyManufacturers Part No.: SP-600H/HOFR10
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Inspection Torch

Lamp Type

LED

Luminosity

470 lm

Case Material

Plastic

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

SP-600H/HOFR10

Range

5 m

Length

355 mm

Colour

Black, Yellow

Weight with Batteries

1785g

Country of Origin

United Kingdom

Product details

ATEX LED Inspection Lamps

The ATEX LED inspection leadlamp from Wolf Safety is cable powered, while still being a versatile and lightweight hand held light. The led lamp output makes it ideal for inspection activities when you need optimal illumination for close proximity work. The high-power LED produces a forward facing highly efficient output of up to 470 lumens with an ultra-wide light.

The inspection leadlamp is designed for multiple uses, with an ergonomic handle and a flexible 360° swivel hook, so the SP-600 can be suspended for hands free use.

The SP-600 leadlamp is robust and durable with an impact resistant anti-static enclosure with an IP67 rating of protection.
The Wolf Safety SP-600 is an ATEX and IECEx certified torch, so is safe to use in Zones 0, 1, 2, 20, 21, and 22. Approval for use in mining applications with Group I.

Features and Benefits

Hand held inspection light
Flexible 360° swivel hook
ATEX and IECEx certified
High-power LED
Spot to flood beam
Up to 470 lumens
Cabled light with 10 m cable
Rate of Protection: IP67
Group I Mining Approval
Weight: 1.785 kg

Wolf Safety

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX, IECEx LED LED Worklight Black, Yellow 470 lm, 355 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wolf Safety ATEX, IECEx LED LED Worklight Black, Yellow 470 lm, 355 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Torch Style

Inspection Torch

Lamp Type

LED

Luminosity

470 lm

Case Material

Plastic

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

SP-600H/HOFR10

Range

5 m

Length

355 mm

Colour

Black, Yellow

Weight with Batteries

1785g

Country of Origin

United Kingdom

Product details

ATEX LED Inspection Lamps

The ATEX LED inspection leadlamp from Wolf Safety is cable powered, while still being a versatile and lightweight hand held light. The led lamp output makes it ideal for inspection activities when you need optimal illumination for close proximity work. The high-power LED produces a forward facing highly efficient output of up to 470 lumens with an ultra-wide light.

The inspection leadlamp is designed for multiple uses, with an ergonomic handle and a flexible 360° swivel hook, so the SP-600 can be suspended for hands free use.

The SP-600 leadlamp is robust and durable with an impact resistant anti-static enclosure with an IP67 rating of protection.
The Wolf Safety SP-600 is an ATEX and IECEx certified torch, so is safe to use in Zones 0, 1, 2, 20, 21, and 22. Approval for use in mining applications with Group I.

Features and Benefits

Hand held inspection light
Flexible 360° swivel hook
ATEX and IECEx certified
High-power LED
Spot to flood beam
Up to 470 lumens
Cabled light with 10 m cable
Rate of Protection: IP67
Group I Mining Approval
Weight: 1.785 kg

Wolf Safety