Technical Document
Specifications
Brand
WielandSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Range
safeRELAY
Terminal Type
Screw
Series
SNV 4063
Width
22.5mm
Safety Category
3
Depth
114mm
Performance Level
d
Length
96.5mm
Country of Origin
Germany
P.O.A.
Wieland Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Wieland Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WielandSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Range
safeRELAY
Terminal Type
Screw
Series
SNV 4063
Width
22.5mm
Safety Category
3
Depth
114mm
Performance Level
d
Length
96.5mm
Country of Origin
Germany
