Technical Document
Specifications
Brand
Western DigitalModel
My Cloud
Number of Bays
1
Drives Included
1 x 3 TB
Capacity
3 TB
USB Ports
1 x USB 3.0
Network Speed
10/100/1000Mbit/s
Ethernet Ports
1
Dimensions
139.9 x 49 x 170.6mm
Weight
960g
Length
139.9mm
Width
49mm
Height
170.6mm
Country of Origin
Thailand
Product details
Western Digital My Cloud
With the Western Digital My Cloud you can save everything in one place and access it from anywhere with blazing-fast performance.
Get abundant storage without paying monthly fees. And with direct file uploads from your mobile devices, all your important data is safely stored at home on your personal cloud
Flexible backup options
Your media and files on your own personal cloud
Centralize your family's media collection
Access from anywhere
Expand your tablet and smartphone storage
Flexible backup options
Automatic file backup for all your computers
Connect to Dropbox and more
Increase your personal cloud capacity
Transfer and access faster
Password protection for privacy
Add an extra layer of protection for your files
Set up in minutes
Direct photo uploads from your camera with USB 3.0
Compatibility
Windows 8, Windows 7, Windows Vista or Windows XP (SP 3) operating systems
Mac OS X Mountain Lion, Lion, or Snow Leopard operating systems
DLNA/UPnP devices for streaming
Internet connection
Supplied with
Personal cloud storage
Ethernet cable
AC adapter (UK Plug)
Quick Install Guide
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Western DigitalModel
My Cloud
Number of Bays
1
Drives Included
1 x 3 TB
Capacity
3 TB
USB Ports
1 x USB 3.0
Network Speed
10/100/1000Mbit/s
Ethernet Ports
1
Dimensions
139.9 x 49 x 170.6mm
Weight
960g
Length
139.9mm
Width
49mm
Height
170.6mm
Country of Origin
Thailand
Product details
Western Digital My Cloud
With the Western Digital My Cloud you can save everything in one place and access it from anywhere with blazing-fast performance.
Get abundant storage without paying monthly fees. And with direct file uploads from your mobile devices, all your important data is safely stored at home on your personal cloud
Flexible backup options
Your media and files on your own personal cloud
Centralize your family's media collection
Access from anywhere
Expand your tablet and smartphone storage
Flexible backup options
Automatic file backup for all your computers
Connect to Dropbox and more
Increase your personal cloud capacity
Transfer and access faster
Password protection for privacy
Add an extra layer of protection for your files
Set up in minutes
Direct photo uploads from your camera with USB 3.0
Compatibility
Windows 8, Windows 7, Windows Vista or Windows XP (SP 3) operating systems
Mac OS X Mountain Lion, Lion, or Snow Leopard operating systems
DLNA/UPnP devices for streaming
Internet connection
Supplied with
Personal cloud storage
Ethernet cable
AC adapter (UK Plug)
Quick Install Guide