Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHN400

RS Stock No.: 183-8109Brand: Westcode SemiconductorsManufacturers Part No.: SW12PHN400
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Stud

Maximum Continuous Forward Current

400A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

8.25kA

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHN400

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Westcode Semiconductors 1200V 400A, Silicon Junction Diode, 2-Pin SW12PHN400

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Mounting Type

Stud

Maximum Continuous Forward Current

400A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

8.25kA

You may be interested in