Technical Document
Specifications
Brand
WeraTorque Range
20 → 100Nm
Drive Shape
Square
Drive Size
1/2 in 20 → 100 Nm
Overall Length
340 mm Adjustable
Accuracy
±4 %
Scale Graduations
1Nm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wera, 20 → 100Nm, 1/2 in 20 → 100 Nm Drive, Square Drive
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Wera, 20 → 100Nm, 1/2 in 20 → 100 Nm Drive, Square Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WeraTorque Range
20 → 100Nm
Drive Shape
Square
Drive Size
1/2 in 20 → 100 Nm
Overall Length
340 mm Adjustable
Accuracy
±4 %
Scale Graduations
1Nm
Country of Origin
United Kingdom