Technical Document
Specifications
Brand
WelwynResistance
1kΩ
Power Rating
10.5W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
P.O.A.
Each (In a Bag of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Bag of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WelwynResistance
1kΩ
Power Rating
10.5W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados


