Welwyn 34kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-34KBI

RS Stock No.: 167-232PBrand: WelwynManufacturers Part No.: RC55Y-34KBI
brand-logo

Technical Document

Product details

10kΩ to 357kΩ

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA
₹ 88.842Each (Supplied in a Box) (Exc. GST)

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Welwyn 34kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-34KBI
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Welwyn 34kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-34KBI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA
₹ 88.842Each (Supplied in a Box) (Exc. GST)

Technical Document

Product details

10kΩ to 357kΩ

RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA
₹ 88.842Each (Supplied in a Box) (Exc. GST)