Welwyn 82Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-82RFI

RS Stock No.: 163-410PBrand: WelwynManufacturers Part No.: MFR5-82RFI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

82Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 82Ω Metal Oxide Resistor 1W ±5% ROX1SJ82R
₹ 8.944Each (Supplied as a Tape) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 82Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-82RFI
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Welwyn 82Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-82RFI
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 82Ω Metal Oxide Resistor 1W ±5% ROX1SJ82R
₹ 8.944Each (Supplied as a Tape) (Exc. GST)

Technical Document

Specifications

Brand

Welwyn

Resistance

82Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 82Ω Metal Oxide Resistor 1W ±5% ROX1SJ82R
₹ 8.944Each (Supplied as a Tape) (Exc. GST)