Technical Document
Specifications
Brand
WellerModel Number
WD 1
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Weller WD 1 Soldering Station 80W, 230V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Weller WD 1 Soldering Station 80W, 230V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
WellerModel Number
WD 1
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Wattage
80W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico