Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
2020
Type
Soldering Iron
Wattage
20W
Input Voltage
230V
Plug Type
UK
Tip Series
STT
Series
Mini 2000
Product details
12 - 20W Miniature Soldering Irons
Designed for the electronics hobbyist
Ergonomic handle
3 tip sizes 0.25, 2.0 & 3.5mm according to iron rating
Max temperature: Models 2012//2015 approx. 400°C, Model 2020 approx 500°C
230Vac, mains lead fitted with plug
Station Irons - Weller
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
2020
Type
Soldering Iron
Wattage
20W
Input Voltage
230V
Plug Type
UK
Tip Series
STT
Series
Mini 2000
Product details
12 - 20W Miniature Soldering Irons
Designed for the electronics hobbyist
Ergonomic handle
3 tip sizes 0.25, 2.0 & 3.5mm according to iron rating
Max temperature: Models 2012//2015 approx. 400°C, Model 2020 approx 500°C
230Vac, mains lead fitted with plug