Technical Document
Specifications
Brand
VishayResistance
0.02Ω
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 0.02Ω, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0200FEB
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vishay 0.02Ω, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R0200FEB
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
VishayResistance
0.02Ω
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C