VEML6075 Vishay, UV Light Sensor, Solar UV Light Intensity to Digital Data 330 (UVB) nm, 365 (UVA) nm I2C 4-Pin OPLGA

RS Stock No.: 122-6790Brand: VishayManufacturers Part No.: VEML6075
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Brand

Vishay

Sensor Type

Solar UV Light Intensity to Digital Data

Peak Wavelength

330 (UVB) nm, 365 (UVA) nm

Mounting Type

Surface Mount

Package Type

OPLGA

Pin Count

4

Dimensions

2 x 1.25 x 1mm

Height

1mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Analogue, Digital

Product details

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

VEML6075 Vishay, UV Light Sensor, Solar UV Light Intensity to Digital Data 330 (UVB) nm, 365 (UVA) nm I2C 4-Pin OPLGA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

VEML6075 Vishay, UV Light Sensor, Solar UV Light Intensity to Digital Data 330 (UVB) nm, 365 (UVA) nm I2C 4-Pin OPLGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Sensor Type

Solar UV Light Intensity to Digital Data

Peak Wavelength

330 (UVB) nm, 365 (UVA) nm

Mounting Type

Surface Mount

Package Type

OPLGA

Pin Count

4

Dimensions

2 x 1.25 x 1mm

Height

1mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Analogue, Digital

Product details

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more