Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
22µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
2012-12
Equivalent Series Resistance
4Ω
Tolerance
±10%
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Series
TMCP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
22µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
2012-12
Equivalent Series Resistance
4Ω
Tolerance
±10%
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Series
TMCP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
Japan