Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Tolerance
±10%
Power Rating
100W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Length
117mm
Construction
Wire Wound
P.O.A.
Vishay 4.7Ω ±10% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vishay 4.7Ω ±10% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Tolerance
±10%
Power Rating
100W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Length
117mm
Construction
Wire Wound


