Technical Document
Specifications
Brand
VishayResistance
10kΩ
Technology
Thick Film
Tolerance
±5%
Power Rating
50W
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 10kΩ Thick Film SMD Resistor ±5% 50W - RCH 50 10K 5% S BA25
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vishay 10kΩ Thick Film SMD Resistor ±5% 50W - RCH 50 10K 5% S BA25
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayResistance
10kΩ
Technology
Thick Film
Tolerance
±5%
Power Rating
50W
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C