Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FR223KAB

RS Stock No.: 124-761Brand: VishayManufacturers Part No.: PE30L0FR223KAB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Series

PE30

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FR223KAB
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FR223KAB
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

Series

PE30

Product details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in