Vishay 200MΩ Thick Film High Voltage Resistor 1W ±5% HTS05232006JPB19

RS Stock No.: 169-124Brand: VishayManufacturers Part No.: HTS05232006JPB19
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

200mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Vishay 200MΩ Thick Film High Voltage Resistor 1W ±5% HTS05232006JPB19
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 200MΩ Thick Film High Voltage Resistor 1W ±5% HTS05232006JPB19

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

200mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in