Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
P.O.A.
DG412DJ Vishay, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
DG412DJ Vishay, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C


