Technical Document
Specifications
Brand
VishayCapacitance
4.7µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
27.5mm
Length
30mm
Depth
10mm
Height
23mm
Dimensions
10 x 23 x 30mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayCapacitance
4.7µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
27.5mm
Length
30mm
Depth
10mm
Height
23mm
Dimensions
10 x 23 x 30mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C


